
The ABM10-22.1184MHZ-D30-T3 is a SMD crystal from Abracon with a frequency of 22.1184MHz and a frequency stability of 30ppm. It has a capacitance of 0F and an equivalent series resistance of 100R. The crystal is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a tape and reel packaging with 3000 pieces per package.
Sign in to ask questions about the Abracon ABM10-22.1184MHZ-D30-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM10-22.1184MHZ-D30-T3 technical specifications.
| Capacitance | 0F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 22.1184MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.028inch |
| Length | 0.098inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-22.1184MHZ-D30-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
