
This 24MHz crystal has a frequency stability of 15ppm and a tolerance of 15ppm. It is available in a CSMD package and is lead free. The crystal is designed for surface mount applications and has a maximum operating temperature of 60°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM10-24.000MHZ-8-7-A15-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM10-24.000MHZ-8-7-A15-T technical specifications.
| Package/Case | CSMD |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.079inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-24.000MHZ-8-7-A15-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
