
The ABM10-30.000MHZ-E20-T is a 30MHz crystal with a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C and is packaged in a surface mount SMD/SMT package. The crystal is lead free and RoHS compliant, making it suitable for a variety of applications.
Abracon ABM10-30.000MHZ-E20-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 30MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.5mm |
| Lead Free | Lead Free |
| Length | 2.5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 30 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM10 |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM10-30.000MHZ-E20-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
