
20MHz fundamental quartz crystal for frequency control applications. Features a compact 2mm x 1.6mm x 0.59mm SMD/SMT package with surface mount termination. Offers a frequency tolerance and stability of 20ppm, with a load capacitance of 10pF and an ESR of 120 Ohms. Operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM11-20.000MHZ-D2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 120R |
| Frequency | 20MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.59mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 120R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-20.000MHZ-D2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
