
24 MHz SMD crystal oscillator with 15ppm frequency tolerance and stability. Features 10pF load capacitance and 100 Ohm ESR. Operates within a -20°C to 70°C temperature range. Packaged in tape and reel for surface mount applications.
Abracon ABM11-24.000MHZ-B7G-T technical specifications.
| Package/Case | CSMD |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-24.000MHZ-B7G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.