
Ultra-miniature, 24MHz fundamental quartz crystal for surface mount applications. Features a 20ppm frequency tolerance and stability, with a 10pF load capacitance. Housed in a ceramic SMD package measuring 2mm x 1.6mm x 0.59mm, it offers an ESR of 100 Ohms and operates across a -40°C to 85°C temperature range. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Abracon ABM11-24.000MHZ-D2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM11-24.000MHZ-D2X-T3 technical specifications.
| Package/Case | CSMD |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 24MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.59mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-24.000MHZ-D2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
