
This 28.63636MHz crystal has a frequency stability of 15ppm and a series resistance of 100R. It is packaged in a RoHS compliant, ultra miniature ceramic SMD package with a 4-pin configuration. The crystal is available in quantities of 1000 per reel and has a maximum operating temperature of 70°C. The crystal is suitable for surface mount applications and has a load capacitance of 10pF.
Sign in to ask questions about the Abracon ABM11-28.63636MHZ-B7G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM11-28.63636MHZ-B7G-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 28.63636MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 28.63636 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-28.63636MHZ-B7G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
