
This 30MHz SMD crystal features a frequency stability of 15ppm and an equivalent series resistance of 80R. It is available in a package quantity of 1000 per reel and is suitable for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Abracon ABM11-30.000MHZ-B7G-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 30MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.023inch |
| Lead Free | Lead Free |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 30 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-30.000MHZ-B7G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
