
This 32MHz SMD crystal features a frequency stability of 15ppm and a tolerance of 15ppm. It has a package type of CSMD and is lead free. The crystal is designed for surface mount applications and has a maximum operating temperature of 70°C.
Sign in to ask questions about the Abracon ABM11-32.000MHZ-B7G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM11-32.000MHZ-B7G-T technical specifications.
| Package/Case | CSMD |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 32MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.59mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 80R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-32.000MHZ-B7G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.