
Ultra-miniature, 4-pin SMD quartz crystal operating at a nominal frequency of 40MHz. Features a frequency tolerance and stability of 15ppm, with a load capacitance of 10pF. Equivalent series resistance is 60 Ohms. Designed for surface mounting with dimensions of 0.079 x 0.063 x 0.023 inches. Operates within a temperature range of -20°C to 70°C and is RoHS compliant. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM11-40.000MHZ-B7G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 40MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.023inch |
| Length | 0.079inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-40.000MHZ-B7G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
