
The ABM11-44.000MHZ-B7G-T is a 44MHz crystal with a frequency stability of 15ppm and a load capacitance of 10pF. It has a series resistance of 60R and is packaged in a SMD/SMT package. The crystal is RoHS compliant and is available in a tape and reel packaging with 1000 pieces per package. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C.
Sign in to ask questions about the Abracon ABM11-44.000MHZ-B7G-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM11-44.000MHZ-B7G-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 44MHz |
| Frequency Stability | 15ppm |
| Frequency Tolerance | 15ppm |
| Height | 0.59mm |
| Length | 2mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM11 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 15ppm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM11-44.000MHZ-B7G-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.