SMD crystal oscillator operating at 32.0000MHz with an 8pF load capacitance. Designed for through-hole and surface-mount applications, this component offers a wide operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM11W-32.0000MHZ-8-D1X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM11W-32.0000MHZ-8-D1X-T3 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon ABM11W-32.0000MHZ-8-D1X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.