
The ABM12-30.000MHZ-B2X-T3 is a surface mount crystal with a frequency of 30MHz and a stability of 20ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The crystal is RoHS compliant and has a load capacitance of 8pF. It is available in a package quantity of 3000 units, packaged in tape and reel. The crystal is lead free and has a termination of SMD/SMT.
Sign in to ask questions about the Abracon ABM12-30.000MHZ-B2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM12-30.000MHZ-B2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 30MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM12 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM12-30.000MHZ-B2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
