
32MHz fundamental quartz crystal, SMD, 4-pin ceramic package. Features 20ppm frequency tolerance and stability, 8pF load capacitance, and 200 Ohm ESR. Operates from -20°C to 70°C with a 1.6mm x 1.2mm x 0.018inch footprint. RoHS compliant, surface mount, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM12-32.000MHZ-B2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 1.2mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 32MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.018inch |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM12 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM12-32.000MHZ-B2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
