
The ABM12-40.000MHZ-B2X-T3 is a 40MHz crystal with a frequency stability of 20ppm. It operates within a temperature range of -20°C to 70°C. The crystal is packaged in a surface mount format, suitable for use in SMD applications. It is RoHS compliant and available in quantities of 3000 per reel.
Sign in to ask questions about the Abracon ABM12-40.000MHZ-B2X-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM12-40.000MHZ-B2X-T3 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 40MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.018inch |
| Length | 0.063inch |
| Load Capacitance | 8pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM12 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.047inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM12-40.000MHZ-B2X-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.