
The ABM2-14.7456MHZ-D4Y-T is a 14.7456MHz crystal with a frequency stability of 30ppm. It is available in a CSMD package and is designed for surface mount applications. The crystal has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a quantity of 1000.
Abracon ABM2-14.7456MHZ-D4Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.063inch |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM2-14.7456MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
