
16 MHz SMD crystal oscillator with 30ppm frequency tolerance and stability. Features 18pF load capacitance and 50 Ohm ESR. Operates across a -40°C to 85°C temperature range. Packaged in a compact 8mm x 4.5mm x 1.4mm SMD/SMT package, supplied on tape and reel. Lead-free and RoHS compliant.
Abracon ABM2-16.000MHZ-D4Y-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM2-16.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
