
The ABM2-18.432MHZ-D4Y-T is an 18.432MHz crystal with a frequency stability of 30ppm. It is packaged in a CSMD package and is suitable for surface mount applications. The crystal operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Abracon ABM2-18.432MHZ-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM2-18.432MHZ-D4Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 18.432MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.063inch |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM2-18.432MHZ-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
