
20 MHz crystal oscillator, ceramic surface mount device (CSMD) with 2 pins. Features ±30 ppm frequency tolerance and ±30 ppm frequency stability. Operates with 18 pF load capacitance and 50 Ohm series resistance in fundamental mode. Suitable for surface mounting, this component has a ceramic package measuring 8mm x 4.5mm x 1.4mm and operates within a -40 °C to 85 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM2-20.000MHz-D4Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SMD |
| Package/Case | CSMD |
| Package Description | Ceramic Surface Mount Device |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 8 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 1.4 |
| Seated Plane Height (mm) | 1.4 |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Type | Crystal |
| Standard Frequency | 20MHz |
| Frequency Tolerance | ±30ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 50Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 3KDW2 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541600080 |
| Schedule B | 8541600025 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Abracon ABM2-20.000MHz-D4Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.