
24MHz SMD crystal oscillator featuring 18pF load capacitance and 30ppm frequency tolerance. This component offers a frequency stability of 30ppm across an operating temperature range of -40°C to 85°C. With a low ESR of 50 Ohms, it is housed in a CSMD package measuring 8mm x 4.5mm x 0.063 inches. Surface mountable and supplied on tape and reel, this lead-free and RoHS compliant crystal is ideal for various electronic applications.
Abracon ABM2-24.000MHZ-D4Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.063inch |
| Lead Free | Lead Free |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM2-24.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
