
25MHz fundamental quartz crystal, surface mount (SMD) package, measuring 8mm x 4.5mm x 0.063 inches. Features 30ppm frequency tolerance and stability, with a 18pF load capacitance. Operates across a -40°C to 85°C temperature range, offering 50 Ohm equivalent series resistance. Supplied in tape and reel packaging, RoHS compliant.
Abracon ABM2-25.000MHZ-D4Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.063inch |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM2 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.177inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM2-25.000MHZ-D4Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
