
The ABM2-48.000MHZ-D4YF-T is a 48MHz crystal with a frequency stability of 30ppm. It has a package quantity of 1000 and is packaged in tape and reel. The crystal has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a termination of SMD/SMT.
Abracon ABM2-48.000MHZ-D4YF-T technical specifications.
| Package/Case | CSMD |
| Depth | 4.5mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 48MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.063inch |
| Length | 8mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series | ABM2 |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 0.177inch |
| RoHS | Compliant |
No datasheet is available for this part.
