
The ABM3-12.000MHZ-B2-T crystal from Abracon features a frequency of 12MHz with a stability of 50ppm and tolerance of 20ppm. It is packaged in a CSMD package and is suitable for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C and has a series resistance of 60R. It is compliant with RoHS and Reach SVHC regulations.
Abracon ABM3-12.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-12.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
