
12MHz fundamental quartz crystal for surface mount applications. Features a miniature ceramic SMD package with dimensions of 5mm x 3.2mm x 1.3mm. Offers a frequency tolerance of ±20ppm and stability of ±30ppm over an operating temperature range of -40°C to 85°C. Includes a load capacitance of 18pF and an ESR of 60 Ohms. RoHS and REACH SVHC compliant, hermetically sealed, and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3-12.000MHZ-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3-12.000MHZ-D2Y-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-12.000MHZ-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
