
Surface Mount Crystal Oscillators offer precise frequency control with a 12.288MHz fundamental frequency. Featuring a tight frequency tolerance of ±20ppm and a stability of ±30ppm, this component operates with an 18pF load capacitance and a low ESR of 60 Ohms. Encased in a compact 5mm x 3.2mm x 1.3mm SMD package, it supports a wide operating temperature range from -40°C to 85°C. Supplied in Tape and Reel packaging, this RoHS compliant component is ideal for demanding electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3-12.288MHZ-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3-12.288MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 12.288MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-12.288MHZ-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
