Through-hole and SMD crystal oscillator operating at a standard frequency of 13.56 MHz. Features a frequency tolerance of ±20 ppm and frequency stability of ±50 ppm. Designed with an 18 pF load capacitance and fundamental mode of oscillation. Exhibits a series resistance of 60 Ohm, a 2-pin configuration, and operates within a temperature range of -10 °C to 60 °C. Packaged in a Mini-CSMD SMD case.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 13.56MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 60Ohm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 60°C |
| Pin Count | 2 |
| Package/Case | Mini-CSMD |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |