
Surface mount quartz crystal operating at 14.31818 MHz. Features a 20ppm frequency tolerance and 50ppm frequency stability. Designed with a 60 Ohm ESR and 18pF load capacitance. Housed in a miniature ceramic SMD package with dimensions of 5mm x 3.2mm x 0.051 inches. Operating temperature range from -20°C to 70°C. RoHS and REACH SVHC compliant.
Sign in to ask questions about the Abracon ABM3-14.31818MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3-14.31818MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 14.31818 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 60R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-14.31818MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
