
The ABM3-14.7456MHZ-D2Y-T is a 14.7456MHz SMD crystal with a frequency tolerance of 20ppm and a maximum operating temperature of 85°C. It has a lead-free termination and is packaged in a tape and reel format with 1000 units per package. The crystal is RoHS compliant and has a low load capacitance of 18pF. It is suitable for use in surface mount applications and has a compact size with a height of 0.051inch and a width of 0.126inch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3-14.7456MHZ-D2Y-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 14.7456MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 14.7456 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-14.7456MHZ-D2Y-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
