
Miniature, hermetically sealed ceramic SMD quartz crystal operating at 16 MHz. Features a fundamental frequency of 16MHz with a frequency tolerance of ±20ppm and frequency stability of ±30ppm. Designed for surface mounting with a 2-pin termination, this component boasts an ESR of 40 Ohms and a load capacitance of 18pF. Operating temperature range spans from -40°C to +85°C, with dimensions of 5mm (length) x 3.2mm (width) x 1.3mm (height). Packaged on tape and reel for efficient assembly, it is RoHS compliant and lead-free.
Abracon ABM3-16.000MHZ-D2Y-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 16MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 40R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-16.000MHZ-D2Y-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.