
SMD crystal oscillator operating at 18.432 MHz. Features a 20ppm frequency tolerance and 50ppm frequency stability. Designed with an 18pF load capacitance and 40 Ohm ESR. Housed in a compact CSMD package with dimensions of 5mm (length) x 3.2mm (width) x 1.3mm (height). Suitable for surface mount applications and supplied in tape and reel packaging.
Sign in to ask questions about the Abracon ABM3-18.432MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3-18.432MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 18.432 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-18.432MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
