
20MHz fundamental quartz crystal for frequency control and timing applications. Features a miniature ceramic SMD package with dimensions of 5mm (L) x 3.2mm (W) x 1.3mm (H). Offers a frequency tolerance of 20ppm and stability of 50ppm, with a load capacitance of 18pF. Operates within a temperature range of -20°C to 70°C and boasts an ESR of 30 Ohms. This hermetically sealed, lead-free component is supplied on tape and reel for surface mounting.
Abracon ABM3-20.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 20 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-20.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
