
24MHz fundamental quartz crystal, SMD package, offering 20ppm frequency tolerance and 50ppm frequency stability. Features a 3.2mm depth, 5mm length, and 3.2mm width, with a 2-pin termination. Operates within a -20°C to 70°C temperature range and requires 18pF load capacitance. RoHS and REACH SVHC compliant, supplied in tape and reel packaging.
Abracon ABM3-24.000MHZ-B2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-24.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
