24 MHz SMD crystal oscillator featuring ±20 ppm frequency tolerance and ±30 ppm frequency stability. Designed for fundamental mode oscillation, it operates with an 18 pF load capacitance and a series resistance of 30 Ohm. This 2-pin component is housed in a Mini-CSMD package, suitable for operation across a temperature range of -40 °C to 85 °C.
Checking distributor stock and pricing after the page loads.
| Type | Crystal |
| Standard Frequency | 24MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±30ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 30Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 2 |
| Package/Case | Mini-CSMD |
| Package Family Name | SMD |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |