
Microprocessor Crystal; Frequency:24.576MHz; Frequency Tolerance:20ppm; Load Capacitance:18pF; Crystal Terminals:Surface Mount (SMD, SMT); ESR:50ohm; Leaded Process Compatible:Yes; Mounting Type:Surface Mount RoHS Compliant: Yes
Abracon ABM3-24.576MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 24.576 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-24.576MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
