
Surface mount crystal oscillator operating at 27 MHz. Features a load capacitance of 18 pF and a frequency tolerance of 20 ppm. With a frequency stability of 50 ppm, this component offers a minimum operating temperature of -20°C and a maximum of 70°C. The compact SMD package measures 5mm in length, 3.2mm in width, and 1.3mm in height, with a depth of 3.2mm. This RoHS and REACH SVHC compliant component is supplied on tape and reel.
Abracon ABM3-27.000MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 27 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 50R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-27.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
