
This 28.6363MHz crystal has a frequency stability of 50ppm and a frequency tolerance of 20ppm. It is packaged in a CSMD package and is designed for surface mount applications. The crystal operates over a temperature range of -20°C to 70°C and has a series resistance of 30 ohms. It is RoHS compliant and available in a tape and reel packaging format with 1000 pieces per package.
Sign in to ask questions about the Abracon ABM3-28.6363MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3-28.6363MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 28.6363MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 28.6363 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 30R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-28.6363MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
