
30MHz fundamental quartz crystal for frequency control and timing applications. Features a miniature ceramic SMD package with 2 pins, measuring 5mm x 3.2mm x 1.3mm. Offers 20ppm frequency tolerance and 50ppm frequency stability across a -20°C to 70°C operating temperature range. Includes 18pF load capacitance and 25 Ohm ESR. ROHS and REACH SVHC compliant, supplied in tape and reel packaging.
Abracon ABM3-30.000MHZ-B2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 30MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 30 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Series Resistance | 25R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-30.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
