
The ABM3-33.000MHZ-B2-T crystal from Abracon features an accuracy of 20ppm and a frequency stability of 50ppm. It operates within a temperature range of -20°C to 70°C and is packaged in a CSMD package with a lead-free termination. The crystal has a load capacitance of 18pF and a maximum operating frequency of 33 MHz.
Abracon ABM3-33.000MHZ-B2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 33MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.051inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 33 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | ABM3 |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-33.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
