
This 50MHz crystal has a frequency stability of 30ppm and a tolerance of 20ppm. It features a series resistance of 25R and a load capacitance of 18pF. The crystal is packaged in a CSMD package and is lead free. It is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3-50.000MHZ-D2Y-F-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| ESR (Equivalent Series Resistance) | 25R |
| Frequency | 50MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABM3 |
| Series Resistance | 25R |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3-50.000MHZ-D2Y-F-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.