
10MHz fundamental quartz crystal, SMD package, 5mm length, 3.2mm depth, and 0.126inch width. Features 10ppm frequency tolerance and stability, 10pF load capacitance, and 100 Ohm ESR. Operates from -10°C to 60°C, with lead-free and RoHS compliance. Packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Abracon ABM3B-10.000MHZ-10-1-U-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 10MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 10 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-10.000MHZ-10-1-U-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
