
Surface mount quartz crystal operating at 11.0592 MHz. Features a frequency tolerance and stability of 10 ppm, with a load capacitance of 10 pF. This component offers an ESR of 100 Ohms and operates within a temperature range of -10°C to 60°C. The ceramic SMD package measures 5mm x 3.2mm x 0.043 inches and is RoHS compliant.
Sign in to ask questions about the Abracon ABM3B-11.0592MHZ-10-1-U-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3B-11.0592MHZ-10-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 11.0592MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 11.0592 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Series Resistance | 100R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-11.0592MHZ-10-1-U-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
