
12MHz fundamental quartz crystal for frequency control and timing applications. Features a 10ppm frequency tolerance and stability, with a 10pF load capacitance. Housed in a compact 5mm x 3.2mm x 1.1mm ceramic SMD package, this component offers a 70 Ohm equivalent series resistance and operates within a -10°C to 60°C temperature range. Surface mountable with SMD/SMT termination, it is supplied on tape and reel.
Sign in to ask questions about the Abracon ABM3B-12.000MHZ-10-1-U-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3B-12.000MHZ-10-1-U-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 12MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 12 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-12.000MHZ-10-1-U-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
