12 MHz crystal oscillator, featuring a ±20 ppm frequency tolerance and ±50 ppm frequency stability. Designed for fundamental mode oscillation with an 18 pF load capacitance and 70 Ohm series resistance. Operates across a temperature range of -20 °C to 70 °C, housed in a 4-pin CSMD package.
Checking distributor stock and pricing after the page loads.
Abracon ABM3B-12.000MHz-B2-T technical specifications.
| Type | Crystal |
| Standard Frequency | 12MHz |
| Frequency Tolerance | ±20ppm |
| Frequency Stability | ±50ppm |
| Load Capacitance | 18pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 70Ohm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Pin Count | 4 |
| Package/Case | CSMD |
| Package Family Name | SMD |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |