Abracon ABM3B-12.1875MHZ-10-D4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 12.1875MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Series | ABM3B |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-12.1875MHZ-10-D4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
