
The ABM3B-12.288MHZ-B2-T is a 12.288MHz crystal with a frequency stability of 50ppm and a tolerance of 20ppm. It is available in a CSMD package with a lead-free termination. The crystal has a load capacitance of 18pF and an equivalent series resistance of 70R. It operates over a temperature range of -20°C to 70°C and is suitable for surface mount applications.
Sign in to ask questions about the Abracon ABM3B-12.288MHZ-B2-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3B-12.288MHZ-B2-T technical specifications.
| Package/Case | CSMD |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 12.288MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 12.288 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | ABM3B |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-12.288MHZ-B2-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
