
This 13.0625MHz crystal is a surface mount device with a frequency stability of 50ppm and a maximum operating temperature of 85°C. It has a series resistance of 70R and a load capacitance of 10pF. The crystal is packaged in a cut tape format and is lead free.
Abracon ABM3B-13.0625MHZ-10-D4-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 13.0625MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 0.197inch |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Frequency | 13.0625 MHz |
| Packaging | Cut Tape |
| Series | ABM3B |
| Series Resistance | 70R |
| Tolerance | 0.003% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-13.0625MHZ-10-D4-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.