
13.56MHz fundamental quartz crystal, SMD/SMT package, 10ppm frequency tolerance and stability. Features 70 Ohm ESR, 10pF load capacitance, and operates from -10°C to 60°C. Dimensions are 5mm length, 3.2mm depth, and 0.126 inches width. This RoHS compliant component is supplied on tape and reel.
Abracon ABM3B-13.560MHZ-10-1-U-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 13.56MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Operating Frequency | 13.56 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Series Resistance | 70R |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-13.560MHZ-10-1-U-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
