Surface mount quartz crystal operating at 12.8MHz with a frequency tolerance of 10ppm and frequency stability of 20ppm. Features a load capacitance of 15pF and an equivalent series resistance (ESR) of 70 Ohms. Encased in a compact 5mm x 3.2mm x 1.1mm SMD/SMT package, this component operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Abracon ABM3B-155-12.800MHZ-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon ABM3B-155-12.800MHZ-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 12.8MHz |
| Frequency Stability | 20ppm |
| Frequency Tolerance | 10ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-155-12.800MHZ-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
