
16 MHz SMD crystal oscillator with 20ppm frequency tolerance and 50ppm frequency stability. Features 18pF load capacitance, 50 Ohm ESR, and a compact 5mm x 3.2mm x 1.1mm (L x W x H) CSMD package. Operates across a -20°C to 70°C temperature range and offers shielded termination for reliable performance. Supplied on tape and reel for efficient surface mount assembly.
Abracon ABM3B-16.000MHZ-B2-T technical specifications.
| Accuracy | 20ppm |
| Package/Case | CSMD |
| Current Rating | 1.82A |
| Depth | 3.2mm |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 16MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Height | 0.043inch |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 16 MHz |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | ABM3B |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Abracon ABM3B-16.000MHZ-B2-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
