
The ABM3B-19.680MHZ-10-1-U-T is a 19.680MHz SMD crystal with 10ppm frequency stability and a maximum operating temperature of 60°C. It is packaged in a surface mount package and is lead free. The crystal has a capacitance of 0F and an equivalent series resistance of 50R. It is available in a tape and reel packaging with 1000 units per package.
Abracon ABM3B-19.680MHZ-10-1-U-T technical specifications.
| Capacitance | 0F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 19.68MHz |
| Frequency Stability | 10ppm |
| Frequency Tolerance | 10ppm |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ABM3B |
| Termination | SMD/SMT |
| Tolerance | 10ppm |
| Width | 3.2mm |
| RoHS | Compliant |
No datasheet is available for this part.